You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Hose Reel with 40m Garden Hose Pipe -
2496
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2496
- Order Code:
- SI17945
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010646034135
Product Overview
- Encased for better protection from harsh weather conditions
- Automatic layering system effortlessly guides your hose back into place
- Built in safety lock
- Large winding handle
- Folding carry handle allows the hose reel to be fully portable
- Supplied with all fittings
Contents
Contents: 40m Hose & reel, spray nozzle, 2x hose connectors, 1x waterstop, 1x tap connector, feeder hose
Product Information
- :
- -
- :
- 40m
- :
- 10.5mm
- :
- 12.5mm
- :
- -
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.94 (£107.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.