You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Insulgrip Power Connector, 125V AC, 15A, 2 Pole, 3 Wire Grounding, Black/White - 

HBL5266C

HBL5266C - Insulgrip Power Connector, 125V AC, 15A, 2 Pole, 3 Wire Grounding, Black/White
HBL5266C - Insulgrip Power Connector, 125V AC, 15A, 2 Pole, 3 Wire Grounding, Black/White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HBL5266C
Order Code:
PL17204
Product Range
-
Also Known As:
783585173009
Technical Datasheet:
HBL5266C   Datasheet
See all Technical Docs

Product Overview

The HBL5266C is a 2-pole 3-wire grounding Heavy-duty Plug. The tough nylon body provides impact and chemical resistance commonly needed in the entertainment industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals.
  • 0.230 to 0.720" Cord Diameter
  • Black and White Nylon
  • Straight blade

Applications

Industrial

Product Information


:
Power Entry

:
15A

:
Black, White

:
Nylon (Polyamide) Body

:
125V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

783585173009

2 In stock Need more?

???PF_PDP_RSP_SUP???

£33.06 ( £39.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.06 (£39.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.55 (£34.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --