You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Wall Mount Enclosure - 600x400x200mm -
DED008
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DED008
- Order Code:
- EN83190
- Product Range
- DED0 Wall Mount Enclosure
- Also Known As:
- GTIN UPC EAN: 5050171070062
- Technical Datasheet:
- DED008 Datasheet
Product Range Selector (DED0 Wall Mount Enclosure)
See all from this product rangeProduct Overview
- Designed to meet protection and combustible standards IP65 and IK08
- Supplied complete with steel back plate
- Made from approved ABS-HB flame retardant plastic
- Comply with the following standards: EN 60439-1, EN 62208, CEI 23-48, CEI 23-49
- Perform within a temperature range of –20° to +85°
- Suitable for use in sea salt air conditions and dry dust environments
Product Information
- :
- Wall Mount
- :
- ABS
- :
- 600mm
- :
- 400mm
- :
- 200mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 23.62"
- :
- 15.75"
- :
- 7.87"
- :
- DED0 Wall Mount Enclosure
Technical Documents (1)
Also Known As
21 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 21/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
10 more will be available week commencing 21/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.30 (£107.16) | ( ) |
5+ | £82.44 (£98.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.