You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Pole Locking Micro-Connector Plug, IP68/IP69K, 5.8mm - 6.9mm Cable - 

THB.381.A2B

THB.381.A2B - 2 Pole Locking Micro-Connector Plug, IP68/IP69K, 5.8mm - 6.9mm Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THB.381.A2B
Order Code:
CN20676
Product Range
TH381 Micro Connector Series
Technical Datasheet:
THB.381.A2B   Datasheet
See all Technical Docs

Product Range Selector (TH381 Micro Connector Series)

See all from this product range

THB.381.A2B - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

HIRSCHMANN

Connector, 3+PE Way

• Coupling Style : Threaded • Contact Plating : Silver • Connector Type : Circular Industrial • Connector Body Material : Nylon (Polyamide) Body • Contact Material : Copper Alloy • Circular Connector Shell Style : Cable Mount Plug • Circular Contact Type : Screw Pin • Product Range : CA Series • No. of Contacts : 4Contacts

     
Restricted Item Add

BULGIN LIMITED

Plug, Sealed Free 6 Way

• Coupling Style : Threaded • Contact Plating : Nickel • Connector Type : Circular Industrial • Connector Body Material : Nylon (Polyamide), Glass Filled Body • Contact Material : Brass • Circular Connector Shell Style : Cable Mount Plug • Circular Contact Type : Screw Pin • Product Range : Buccaneer Standard Series • No. of Contacts : 6Contacts

     
Restricted Item Add

BULGIN LIMITED

Plug, Sealed Free 2 Way

• Contact Plating : Nickel • Connector Type : Circular Industrial • Connector Body Material : Nylon (Polyamide), Glass Filled Body • Contact Material : Brass • Circular Connector Shell Style : Cable Mount Plug • Circular Contact Type : Screw Pin • Product Range : Buccaneer Standard Series • No. of Contacts : 2Contacts

     
Restricted Item Add

BULGIN LIMITED

Socket, In Line 2 Way

• Coupling Style : Threaded • Contact Plating : Nickel • Connector Type : Circular Industrial • Connector Body Material : Nylon (Polyamide), Glass Filled Body • Contact Material : Brass • Circular Connector Shell Style : Cable Mount Receptacle • Circular Contact Type : Screw Socket • Product Range : Buccaneer Standard Series • No. of Contacts : 2Contacts

     
Restricted Item Add

BULGIN LIMITED

Socket, Sealed Free 2 Way

• Contact Plating : Nickel • Connector Type : Circular Industrial • Connector Body Material : Nylon (Polyamide), Glass Filled Body • Contact Material : Brass • Circular Connector Shell Style : Cable Mount Receptacle • Circular Contact Type : Screw Socket • Product Range : Buccaneer Standard Series • No. of Contacts : 2Contacts

     
Restricted Item Add

HIRSCHMANN

Socket, Cable, 3+PE Way

• Coupling Style : Threaded • Contact Plating : Silver • Connector Type : Circular Industrial • Connector Body Material : Nylon (Polyamide) Body • Contact Material : Copper Alloy • Circular Connector Shell Style : Cable Mount Receptacle • Circular Contact Type : Screw Socket • Product Range : CA Series • No. of Contacts : 4Contacts

     
Restricted Item Add

HIROSE / HRS

Hirose HR10 4 Way Panel Socket

• Connector Type : Circular • Connector Body Material : Zinc Alloy Body • Contact Material : Beryllium Copper • Product Range : HR10 Series • No. of Contacts : 4Contacts

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

BINDER

Plug, 4 Way, Free

• Coupling Style : Snap-In • Contact Plating : Gold • Connector Type : Circular Industrial • Connector Body Material : Nylon (Polyamide) Body • Contact Material : Brass • Circular Connector Shell Style : Cable Mount Plug • Circular Contact Type : Solder Pin • Product Range : 719 Series • No. of Contacts : 4Contacts

     
Restricted Item Add

Product Overview

A 2-Pole micro connector Locking plug with screw terminals which is ideal for architectural lighting, lighting in water, LED connections, street lighting, indoor lighting, urban lighting, advertising billboards and road signs.
  • The smallest connector on the market with a diameter of only 14mm
  • Unique dimensions which can be used with wires up to 1.5mm²
  • Locking quick push connection, requires small push tool for disconnection
  • Tested and approved to resist dust and water (IP68 30m/1h) and high pressure water (IP69K)
  • Cable Ø: 5.8mm to 6.9mm
  • Voltage rating: 10A
  • Current rating: 400V
  • Rating: IP68/IP69K

Product Information


:
TH381 Micro Connector Series

:
Cable Mount Plug

:
2Contacts

:
Screw Pin

:
Push Lock

:
Nylon 6.6 (Polyamide 6.6) Body

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£3.42 ( £4.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.42 (£4.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --