You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Micro-Connector Panel Mount Plug, M16, IP68/IP69K -
THB.381.N2A
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- THB.381.N2A
- Order Code:
- CN20681
- Product Range
- TH381 Micro Connector Series
- Technical Datasheet:
- THB.381.N2A Datasheet
Product Range Selector (TH381 Micro Connector Series)
See all from this product rangeProduct Overview
- The smallest connector on the market with a diameter of only 14mm
- Unique dimensions which can be used with wires up to 1.5mm²
- Quick push-pull connection and disconnection
- Tested and approved to resist dust and water (IP68 30m/1h) and high pressure water (IP69K)
- Hole size: M16
- Voltage rating: 10A
- Current rating: 400V
- Rating: IP68/IP69K
Product Information
- :
- TH381 Micro Connector Series
- :
- Panel Mount Plug
- :
- 2Contacts
- :
- Screw Pin
- :
- Push Lock
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- -
- :
- Brass
- :
- Silver
Technical Documents (1)
46 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.47 (£2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.