You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline Eco 750mm 90W Tubular Heater, White -
HHT207
- Manufacturer:
- HYLITE ECOHEATING HYLITE ECOHEATING
- Manufacturer Part No:
- HHT207
- Order Code:
- HG00983
- Also Known As:
- GTIN UPC EAN: 5051259202535
Product Overview
- Built-in thermostat to maximise efficiency and reduce bills
- Helps prevent dampness, mould, mildew, condensation and freezing
- Weatherproof rating: IP44
- Supplied complete with brackets for either wall mounting or floor standing operation
Warnings
Product Information
- :
- 90W
- :
- 240V
- :
- 66mm
- :
- 816mm
- :
- 138mm
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.82 (£33.38) | ( ) |
3+ | £26.88 (£32.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.