You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hypaclean Alcohol Free Hand Foam Sanitiser Dispenser Starter Pack -
K6803L1STR
- Manufacturer:
- HYPACLEAN HYPACLEAN
- Manufacturer Part No:
- K6803L1STR
- Order Code:
- HE33813
- Product Range
- Hypaclean Foam Sanitisers
Product Range Selector (Hypaclean Foam Sanitisers)
See all from this product rangeProduct Overview
- Kills 99.9% of all bacteria
- Alcohol free
- Ideal for reducing skin irritation
- Foaming hand sanitiser effective against bacteria, viruses, mycobacterium and spores
- Independently proven to EN1500
Footnotes
Product Information
- :
- Hand Sanitiser
- :
- Bottle
- :
- 1l
- :
- -
- :
- Hypaclean Foam Sanitisers
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.12 (£10.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.