You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1m x 1.3m HypaGuard Emergency Foil Blanket -
Q2023
- Manufacturer:
- HYPAGUARD HYPAGUARD
- Manufacturer Part No:
- Q2023
- Order Code:
- HE27499
- Product Range
- HypaGuard Foil Blankets
- Also Known As:
- GTIN UPC EAN: 5037331002743
Product Range Selector (HypaGuard Foil Blankets)
See all from this product rangeProduct Overview
- Cost effective insulation for accident victims
- Ideal for those in shock or for wrapping around casualties with hypothermia
- Radiant heat reflectance over 90%
- Unfolded size: 210cm x 130cm
- Folds to a compact 10cm x 6cm
Product Information
- :
- Disposable Foil Blanket
- :
- -
- :
- HypaGuard Foil Blankets
Technical Documents (0)
Also Known As
531 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.40 (£1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.