You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Phase AC Output Solid State Zero Crossing Panel Mount Relay, 240V AC, 25A -
KSI240D25-L
- Manufacturer:
- I-AUTOC I-AUTOC
- Manufacturer Part No:
- KSI240D25-L
- Order Code:
- SW07044
- Product Range
- i-Autoc - KSI240D Series - Single Phase AC Output Solid State Zero Crossing Panel Mount Relays
- Technical Datasheet:
- KSI240D25-L Datasheet
Product Range Selector (i-Autoc - KSI240D Series - Single Phase AC Output Solid State Zero Crossing Panel Mount Relays)
See all from this product rangeProduct Overview
- Dielectric Strength: 4000Vrms
- Load voltage: 48V AC to 280V AC
- Output device: SCR / Triac
- Maximum Turn On Time: 1ms
- Operating temperature: -30°C to 80°C
- LED indicator
- Dimensions: 48.6mm x 45.7mm x 26.5mm
Product Information
- :
- 25A
- :
- 240V
- :
- Panel Mount
- :
- Screw
- :
- Zero Crossing
- :
- 48V
- :
- 4VDC
- :
- 32VDC
- :
- i-Autoc - KSI240D Series - Single Phase AC Output Solid State Zero Crossing Panel Mount Relays
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.91 (£19.09) | ( ) |
5+ | £15.12 (£18.14) | ( ) |
10+ | £14.40 (£17.28) | ( ) |
25+ | £13.95 (£16.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.