You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mobile DJ Stand with Lights Bar & Bag -
DS10
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- DS10
- Order Code:
- DP36215
- Product Range
- IBIZA DJ Stands
- Also Known As:
- GTIN UPC EAN: 5420047124326
Product Range Selector (IBIZA DJ Stands)
See all from this product rangeProduct Overview
- Flexible light stand with traverse
- Comes with T-Bar, 2.6m length for suspending up to 11x light fixtures, pre-drilled, collapsible
- Designed with storage space for suitcases, cases, bags and hardware such as controllers
- Supplied with fixing bolts and transport bag
- Max. load main stand: 50kg
- Max. load T-Bar: 40kg
- T-Bar dimensions (HxL): 2100 to 2450x2600mm
- Stand dimensions (HxWxD): 960x1270x480mm
- Shelves dimensions (WxD): 1210x320mm
- Shelves heights: 570mm & 890mm
- Weight: 15.0kg
Applications
Business, DJ, Live Events, Music, Lighting, Live Events
Product Information
- :
- IBIZA DJ Stands
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.14 (£108.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.