You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ExpressCage 4x 2.5" SATA HDD & SSD Hot Swap Cage for External 5.25" Drive Bay - 

MB324SP-B

MB324SP-B - ExpressCage 4x 2.5" SATA HDD & SSD Hot Swap Cage for External 5.25" Drive Bay
MB324SP-B - ExpressCage 4x 2.5" SATA HDD & SSD Hot Swap Cage for External 5.25" Drive Bay
MB324SP-B - ExpressCage 4x 2.5" SATA HDD & SSD Hot Swap Cage for External 5.25" Drive Bay
MB324SP-B - ExpressCage 4x 2.5" SATA HDD & SSD Hot Swap Cage for External 5.25" Drive Bay
MB324SP-B - ExpressCage 4x 2.5" SATA HDD & SSD Hot Swap Cage for External 5.25" Drive Bay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICY DOCK ICY DOCK
Manufacturer Part No:
MB324SP-B
Order Code:
CS32270
Product Range
-
Also Known As:
GTIN UPC EAN: 4711132869583
Technical Datasheet:
MB324SP-B   Datasheet
See all Technical Docs

Product Overview

The ExpressCage provides an affordable solution for high density storage; this external drive enclosure allows you to install up to 4x 2.5" SSD or HDD drives to fit into a single 5.25" PC drive bay.
  • Suitable for 2.5" hard drives up to 12.5mm high
  • Hot-Swappable bays for fast drive installation
  • Innovative tool-less ExpressTray system for intuitive drive swapping and maintenance
  • Features Active Power Technology; the cage only powers up if there are drives installed
  • Ventilated metal housing with 40mm central cooling fan
  • Adjustable fan speed jumper with smart cooling technology; choose between High, Low or Auto settings
  • Fan is easily replaceable and is compatible with most afterrmarket 40mm fans with 2/3 pin headers
  • Blue LED activity indicator for each bay
  • Supports drives up to SATA 6Gb/s
  • Uses a single 15 pin SATA power connection to power all four drives
  • Dimensions (HxWxD): 41x146x141mm
  • 3 Year manufacturer warranty

Product Information


:
Drive Cage

:
SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711132869583

6 In stock Need more?

???PF_PDP_RSP_SUP???

£73.48 ( £88.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.48 (£88.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --