You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ToughArmor EX 2.5” SATA/SAS HDD & SSD Mobile Rack for External 3.5" Drive Bay with Key Lock - 

MB491SKL-B

MB491SKL-B - ToughArmor EX 2.5” SATA/SAS HDD & SSD Mobile Rack for External 3.5" Drive Bay with Key Lock
MB491SKL-B - ToughArmor EX 2.5” SATA/SAS HDD & SSD Mobile Rack for External 3.5" Drive Bay with Key Lock
MB491SKL-B - ToughArmor EX 2.5” SATA/SAS HDD & SSD Mobile Rack for External 3.5" Drive Bay with Key Lock
MB491SKL-B - ToughArmor EX 2.5” SATA/SAS HDD & SSD Mobile Rack for External 3.5" Drive Bay with Key Lock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICY DOCK ICY DOCK
Manufacturer Part No:
MB491SKL-B
Order Code:
CS29457
Product Range
-
Also Known As:
GTIN UPC EAN: 4711132869651

Product Overview

Internal HDD enclosure that allows a 2.5" SSD/HDD to be used in a 3.5" PC drive bay
  • Supports 7mm to 15mm high 2.5" SATA/SAS drives
  • Removeable tray system for easy maintenance
  • Includes unique Drive ID plugs for identification
  • Dual locking system; thumbscrew to lock drive in place and lockable drive door to safeguard your data
  • Heavy duty full metal construction with EMI Grounding to protect drives from electrical damage
  • Passive cooling with Multi-Flow technology
  • SATA 6Gb/s support with hot swap capability
  • 3 Year manufacturer warranty

Contents

Mobile rack, keys, ID plugs, screws and user guide

Footnotes

Note: SAS host is required to use SAS drives

Product Information


:
SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711132869651

1 In stock Need more?

???PF_PDP_RSP_SUP???

£60.78 ( £72.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.78 (£72.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --