You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/AC UK Plugtop Power Supply with Connectors, 15V AC, 0.67A, 10W - 

77DB-10-15M

77DB-10-15M - AC/AC UK Plugtop Power Supply with Connectors, 15V AC, 0.67A, 10W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77DB-10-15M
Order Code:
PW05859
Product Range
77DB-10-xy-M Series
Technical Datasheet:
77DB-10-15M   Datasheet
See all Technical Docs

Product Range Selector (77DB-10-xy-M Series)

See all from this product range

Product Overview

Ideal Power's 77DB-10-xy-M AC/AC UK Plugtop PSU series are certified to UKCA, CE, TUV, RoHS, REACH, BS EN 61558-2-6, and BS EN 61558-1 standards and comply with (EU) 2019/1782, Level VI efficiency regulations. Primarily used in ITE, audio, and video industries.
  • 230-240V AC input
  • Approved to UKCA, CE, TUV, RoHS, and REACH
  • BS EN 61558-2-6 and BS EN 61558-1 safety approved
  • Meets efficiency Level VI and (EU) 2019/1782
  • Supplied with six barrel connectors - 3.5x14.5mm, 2.5x12.5mm, 3.5x1.35x12mm, 5.5x2.5x12.5mm, 4.75x1.7x9.5mm, 5.5x2.5x12.5mm
  • Lead length: 1.8m

Applications

Power Management

Footnotes

As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage

Product Information


:
ITE

:
1 Output

:
10W

:
10W

:
15VAC

:
670mA

:
UK Type G

:
Various

:
240V

:
Fixed

:
77DB-10-xy-M Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£10.86 ( £13.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.86 (£13.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.95 (£11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.18 (£11.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --