You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stripmaster Wire Stripper 10-22 AWG - 

45-092

45-092 - Stripmaster Wire Stripper 10-22 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
45-092
Order Code:
TL00598
Product Range
-
Also Known As:
GTIN UPC EAN: 0783250450923
Technical Datasheet:
45-092   Datasheet
See all Technical Docs

Product Overview

High quality stripper designed to handle a wide range of general purpose and commercial stripping requirements. The Stripmaster wire strippers are cast from 100% zinc for corrosive resistance, lightweight and durability. Features a one-step spring action stripping and comfortable plastisol handles.
  • Stripping capacity from 10AWG to 22AWG
  • Cleanly strips wire up to 7/8inch (22mm)
  • One third less hand pressure for each strip
  • Eliminates nicking, cutting and fraying of wire
  • Wire gripper holds wire centred in hole

Product Information


:
22AWG to 10AWG

:
22.225mm

:
Wire

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0783250450923

72 In stock Need more?

???PF_PDP_RSP_SUP???

£30.12 ( £36.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.12 (£36.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --