You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Feed-Thru Plugs, Cat6, 8P8C, Pack of 100 -
85-377
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-377
- Order Code:
- CN21609
- Product Range
- Feed-Thru CAT6
- Technical Datasheet:
- 85-377 Datasheet
Product Range Selector (Feed-Thru CAT6)
See all from this product rangeProduct Overview
- Simpler assembly, no wasted connectors
- Feed-thru design for wire order verification before crimping
- 50μ" gold plated contacts to minimise wear on individual contacts
- 3 Prong contacts for secure connection to each wire or stranded 23-24 AWG insulated copper conductors up to 0.041" in diameter
- Cat6, 100Ω balanced twisted pair 250MHz cables.
- Fits cables up to .280” jacket diameter
- Complies with industry standard mechanical and electrical specifications for compatibility with compliant modular jacks and ports
- Supplied in packs of 100
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Feed-Thru CAT6
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.40 (£55.68) | ( ) |
5+ | £44.71 (£53.65) | ( ) |
10+ | £43.15 (£51.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.