You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Wire IDC Gel Splice Jellybean Crimp Connectors, Red, Pack of 25 -
85-925
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-925
- Order Code:
- CN24015
- Product Range
- 8x-925 Series
- Technical Datasheet:
- 85-925 Datasheet
Product Range Selector (8x-925 Series)
See all from this product rangeProduct Overview
- Used for repairing broken wires and for adding an additional wire to an existing circuit
- Internal moisture-resistant sealant protects wires from corrosion (indoor/outdoor use)
- Designed for use with solid copper single-conductor wire, 19 -26AWG
- Permanent connection- once crimped they cannot be reused
Product Information
- :
- 8x-925 Series
- :
- Crimp
- :
- 26AWG
- :
- 19AWG
- :
- -
- :
- Wire Splice
- :
- Red
- :
- -
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.74 (£9.29) | ( ) |
5+ | £7.09 (£8.51) | ( ) |
10+ | £6.54 (£7.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.