You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Beltpack / Pocket Wireless Microphone Transmitter -
TXS-900HSE
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- TXS-900HSE
- Order Code:
- MP35212
- Also Known As:
- GTIN UPC EAN: 4007754239119
- Technical Datasheet:
- TXS-900HSE Datasheet
Product Range Selector (IMG Stageline TXS-900)
See all from this product rangeProduct Overview
- 2 Carrier frequency ranges: 823-832MHz & 863-865MHz
- SYNC function for the synchronisation with receivers TXS-900 and TXS-920
- Mute function
- Sensitivity can be adjusted in 3 steps
- LCD for indicating channel and battery status
- Belt clip
- Connector: 3 pole mini XLR
- Power supply: 2x 1.5V AA (not included)
- Operating time:
15 Hours
Product Information
- :
- Beltpack Transmitter
- :
- TXS-900 & TXS-920 Receivers
- :
- IMG Stageline TXS-900
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.78 (£142.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.