You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 85 V, 200 mA, 1 V, 4 ns, 4.5 A -
BAS16E6327HTSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BAS16E6327HTSA1
- Order Code:
- SC17711
- Product Range
- BAS16
- Also Known As:
- BAS 16 E6327, SP000010203
- Technical Datasheet:
- BAS16E6327HTSA1 Datasheet
Product Range Selector (BAS16)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Peak reverse voltage of 85V
- Power dissipation is 370mW
- Operating junction temperature of 150°C
- Forward voltage of 1.2V at IF 150mA
- Non repetitive peak forward surge current 4.5A
- Reverse recovery time of 4ns
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- Single
- :
- 85V
- :
- 200mA
- :
- 1V
- :
- 4ns
- :
- 4.5A
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- BAS16
- :
- AEC-Q101
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.05 (£0.06) | ( ) |
20+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.