You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High Side Switch, SIPMOS Technology, Low Side, Single Output, 42V, 24A, SOT-223-4 -
BSP78HUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSP78HUMA1
- Order Code:
- SC18597
- Product Range
- -
- Also Known As:
- BSP78, SP000292892
- Technical Datasheet:
- BSP78HUMA1 Datasheet
Product Overview
- Logic level input, input protection (ESD)
- Thermal shutdown with auto restart, overload protection
- Short circuit protection, overvoltage protection
- Current limitation, analog driving possible
- 42 to 55V drain source clamp voltage at (Tj = -40 to +150°C, ID = 10mA)
- 1.5µA typical off-state drain current at (Tj = -40°C to +150°C, VDS = 32V, VIN = 0V)
- 10µA typical on state input current at (Tj = 25°C)
- 45mohm typical on-state resistance at (VIN = 5V, ID = 3A, Tj = 25°C)
- 24A typical current limit at (VIN = 10V, VDS = 12V, tm = 200µs), AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C, SOT-223-4 package
Product Information
- :
- Low Side
- :
- 1Channels
- :
- 42V
- :
- 24A
- :
- 0.05ohm
- :
- 0
- :
- 4Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.59 (£1.91) | ( ) |
10+ | £1.42 (£1.70) | ( ) |
100+ | £1.04 (£1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.