You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High SIde, High Current Power Switch, SIPMOS Technology, TO-220-7 -
BTS500551TMAATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS500551TMAATMA1
- Order Code:
- SC18595
- Product Range
- -
- Also Known As:
- BTS50055-1TMA, SP000385906
- Technical Datasheet:
- BTS500551TMAATMA1 Datasheet
Product Overview
- Overload protection
- Current limitation
- Short-circuit protection
- Over-temperature protection
- Over voltage protection
- Clamp of negative voltage at output
- Fast de-energizing of inductive loads
- Low ohmic inverse current operation
- Loss of VBB protection
- Electrostatic discharge (ESD) protection
- High load current capability
- High inrush current capability
- High energy capability
Applications
Automotive, Lighting, Power Management, HVAC
Product Information
- :
- High Side
- :
- 1Channels
- :
- 34V
- :
- 130A
- :
- 0.006ohm
- :
- TO-220
- :
- 7Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.26 (£5.11) | ( ) |
10+ | £3.81 (£4.57) | ( ) |
100+ | £3.13 (£3.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.