You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVRAM, FRAM, 64 Kbit, 8K x 8bit, SPI, SOIC -
FM25CL64B-G
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- FM25CL64B-G
- Order Code:
- SC20386
- Product Range
- -
- Also Known As:
- SP005654165, FM25CL64B-G
- Technical Datasheet:
- FM25CL64B-G Datasheet
Product Overview
- High endurance 100 trillion (10^14) read/writes
- Automotive grade AEC-Q100 qualified
- Advanced high reliability ferroelectric process
- Up to 20MHz frequency
- Sophisticated write protection scheme
- Low power consumption
- Active current of 200μA at 1MHz
- Typical standby current of 3μA
- Low voltage operation from 2.7V to 3.65V
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Product Information
- :
- FRAM
- :
- 64Kbit
- :
- 8K x 8bit
- :
- SPI
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- 2.7V
- :
- 3.65V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.23 (£3.88) | ( ) |
10+ | £2.61 (£3.13) | ( ) |
100+ | £2.54 (£3.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.