You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Evofire Fire Rated Downlight with GU10 Holder, 70-100mm Cutout, IP65, White - 

ILDLFR70D015

ILDLFR70D015 - Evofire Fire Rated Downlight with GU10 Holder, 70-100mm Cutout, IP65, White
ILDLFR70D015 - Evofire Fire Rated Downlight with GU10 Holder, 70-100mm Cutout, IP65, White
ILDLFR70D015 - Evofire Fire Rated Downlight with GU10 Holder, 70-100mm Cutout, IP65, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILDLFR70D015
Order Code:
LA09818
Product Range
Integral Evofire Downlights
Also Known As:
GTIN UPC EAN: 5055788236481
Technical Datasheet:
ILDLFR70D015   Datasheet
See all Technical Docs

Product Range Selector (Integral Evofire Downlights)

See all from this product range

Product Overview

The Evofire Fire Rated Downlight is a safe and attractive fitting for a GU10 or MR16 LED lamp.
  • Easy to install
  • Ultra-thin 1mm bezel
  • Fire rated to 30, 60 and 90 minutes
  • IP65 Rated
  • Cut-out diameter: 70-100mm
  • Supplied with GU10 holder
  • GU10 LED lamp not included

Product Information


:
-

:
-

:
-

:
-

:
-

:
70mm

:
Integral Evofire Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055788236481

12 In stock Need more?

???PF_PDP_RSP_SUP???

£8.54 ( £10.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.54 (£10.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.93 (£9.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --