You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart AI NVR, 32 Channel, 4TB -
IQR3216P4
New- Manufacturer:
- IQ CCTV IQ CCTV
- Manufacturer Part No:
- IQR3216P4
- Order Code:
- SR12449
- Product Range
- IQCCTV - IQR Series
- Also Known As:
- GTIN UPC EAN: 5055755835778
- Technical Datasheet:
- IQR3216P4 Datasheet
Product Range Selector (IQCCTV - IQR Series)
See all from this product rangeProduct Overview
- AI-powered detection for people and vehicles, filters false alerts
- Stores weeks of footage with up to 20TB capacity (4TB HDD supplied)
- Skip to key events without hours of scrubbing
- Find footage by person, vehicle or event in seconds
- Preview each hour of the day for fast incident review
- Records up to 32x IP cameras in sharp 8MP (4K) clarity
- 16 built-in PoE ports for plug and play camera power and data
- View via app, PC/Mac software, or web browser
- USB and network backup options
- Low power use (
6W), runs 24/7 - Smart, reliable and scalable security solution
Product Information
- :
- 32Channels
- :
- 4TB
- :
- IQCCTV - IQR Series
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £423.49 (£508.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.