You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6X Blue Groove Auger Wood Drill Bit Set, 3 Piece -
10506627
- Manufacturer:
- IRWIN INDUSTRIAL TOOL IRWIN INDUSTRIAL TOOL
- Manufacturer Part No:
- 10506627
- Order Code:
- TL12354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5706915066272
Product Overview
- Full screw tip for ease of use and pull through
- Cutting spurs for clean holes with minimal break out
- Tri flute design for faster chip ejection
- Tapered flute for less binding and ease of use
- Full length heat treat for extra durability
Contents
Sizes: 20mm, 22mm, 25mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.