You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Active 2 Way Speaker, 400W -
IS SPX15A
New- Manufacturer:
- ITALIAN STAGE ITALIAN STAGE
- Manufacturer Part No:
- IS SPX15A
- Order Code:
- LS06476
- Product Range
- Proel - Active Speakers - IS PSX Series
Product Range Selector (Proel - Active Speakers - IS PSX Series)
See all from this product rangeProduct Overview
- HF Diaphram: 1" Driver
- LF cone: 15"
- LF voice coil: 2.5" VC
- Line output: XLR out + 6.3mm Jack
- Line Input: XLR In + 6.3mm Jack + 2x RCA
- Mic input: XLR In + 6.3mm
- RMS Power: AB Class 170W + 30W
- Peak power: 400W
- Frequency response: 45Hz to 20kHz
- Peak SPL: 130dB
- Dimensions: 440mm x 620mm x 420mm
- Weight: 16kg
Product Information
- :
- 45Hz
- :
- 20kHz
- :
- 620mm
- :
- 440mm
- :
- 420mm
- :
- Proel - Active Speakers - IS PSX Series
- :
- UK Type G
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.83 (£139.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.