You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Transistor, N Channel, 80A, 10V, -
IXFN80N50
- Manufacturer:
- IXYS SEMICONDUCTOR IXYS SEMICONDUCTOR
- Manufacturer Part No:
- IXFN80N50
- Order Code:
- SC17017
- Product Range
- HiPerFET Series
- Technical Datasheet:
- IXFN80N50 Datasheet
Product Range Selector (HiPerFET Series)
See all from this product rangeProduct Overview
- Fast intrinsic rectifier
- High dv/dt rating
- Rugged polysilicon gate cell structure
- Easy to mount
- Space savings
- High power density
Applications
Power Management, Lighting, Motor Drive & Control
Product Information
- :
- N Channel
- :
- N Channel
- :
- 80A
- :
- 500V
- :
- 0.055ohm
- :
- 0.055ohm
- :
- ISOTOP
- :
- 10V
- :
- Module
- :
- 4.5V
- :
- 780W
- :
- 150°C
- :
- 780W
- :
- 4Pins
- :
- -
- :
- HiPerFET Series
- :
- -
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.21 (£39.85) | ( ) |
5+ | £30.98 (£37.18) | ( ) |
10+ | £29.68 (£35.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.