You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.25" 2 Way 35W Active Speakers (Stereo Pair) - 

CONTROL C2PS/230

CONTROL C2PS/230 - 5.25" 2 Way 35W Active Speakers (Stereo Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JBL JBL
Manufacturer Part No:
CONTROL C2PS/230
Order Code:
LS03345
Product Range
JBL Control
Also Known As:
GTIN UPC EAN: 00050036903547
Technical Datasheet:
CONTROL C2PS/230   Datasheet
See all Technical Docs

Product Range Selector (JBL Control)

See all from this product range

Product Overview

Perfect for a range of professional applications including: Recording/Video production, Entertainment installations, AV Presentations and Monitoring of electronic musical instruments.
  • 35 Watt power amplifier and high sensitivity drivers produce exceptional output
  • 135 mm (5¼") Low frequency loudspeaker
  • 19 mm (¾") Polycarbonate dome tweeter
  • 2x balanced Neutrik® Combo XLR ¼" TRS
  • Unbalanced RCA inputs allow connection to range of signal sources
  • Stereo headphone jack allows monitoring using headphones
  • Ergonomic, side-mounted volume control
  • High frequency adjust control
  • Magnetically-shielded transducers for use near CRT monitors and magnetically sensitive equipment
  • Internal peak limiter and overload protection circuit
  • Supplied with snap-on pedestal to optimize listening angle for desktop applications and power supply
  • Wall-mount capable using optional MTC-2P mounting kit
  • One Control 2P powered master speaker
  • One Control 2P extension speaker
  • Includes extension speaker wire with right-angle 6.35mm (¼") jack plug

Product Information


:
80Hz

:
20kHz

:
235mm

:
159mm

:
143mm

:
JBL Control

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00050036903547

4 In stock Need more?

???PF_PDP_RSP_SUP???

£225.00 ( £270.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £225.00 (£270.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --