You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15kW Industrial Electric Fan Heater - 

OLY-J15/3

OLY-J15/3 - 15kW Industrial Electric Fan Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JETHEAT JETHEAT
Manufacturer Part No:
OLY-J15/3
Order Code:
HG01044
Product Range
Jet Heat Industrial Heaters
Technical Datasheet:
OLY-J15/3   Datasheet
See all Technical Docs

Product Range Selector (Jet Heat Industrial Heaters)

See all from this product range

Product Overview

This 15kW industrial electric fan heater unit is robust and designed for trade use with plastic feet and handle for easy grip and less noise in use. It features wheels for easy manoeuvrability and can be adjusted through an angle of 30° according to requirements within the frame stand. The heat output can be adjusted in three stages; fan only, half heat and full heat. The temperature can be adjusted and is controlled by the integrated thermostat. In summer, they can be used for ventilating rooms when used on fan only setting.
  • A commercial industrial electric fan heater designed for use in garages, workshops, nurseries, showrooms, storage rooms, construction sites and containers.
  • Consume no oxygen and are odourless, thus being a considerable advantage when being used in poorly ventilated areas
  • Provide comfortable heat and help with frost protection
  • Economic and efficient fans heat the ambient air efficiently
  • Insulated plastic handle and feet for increased safety
  • Time delay function
  • Wheels attached to frame for ease of movement
  • Heating area: 300m³
  • 32A, 415V / 3 Phase 5 pin plug
  • Certificated to CE/GS/LVD/EMC/RoHS
  • Dimensions (WxHxL): 505x410x530mm
  • Rated IPX4 for use in damp and wet areas
  • Requires cable: OLY-CAB/1.6/15KW (HG01046) (not included)
  • Noise level: 57dB
  • Weight: 22 kg

Product Information


:
15000W

:
415V

:
505mm

:
410mm

:
18.3m³/min

:
646CFM

:
Jet Heat Industrial Heaters

:
IEC 60309 Plug, 5 Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£280.98 ( £337.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £280.98 (£337.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £267.66 (£321.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --