You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CH38, Dual Channel Wireless UHF Bodypack System -
RU-901DU+2X RU-G3TB CH38
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- RU-901DU+2X RU-G3TB CH38
- Order Code:
- MP35792
- Product Range
- JTS Wireless Transmitter and Receiver Systems
- Technical Datasheet:
- RU-901DU+2X RU-G3TB CH38 Datasheet
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- Ultrasonic pairing technology (REMOSET®)
- CH38: 606.5-642MHz (licence required)
- Phase-Locked Loop synthesised control
- LCD+LED display with onboard controls such as; mic ID's, battery levels, gain attenuation, frequency scan and much more
- Noise Mute & Tone Key Squelch
- Compatible with guitar cable and wireless instrument mics
- 4-Pin mini XLR input connector
- Powered by 2x AA Alkaline batteries with slot-in charging port
- 19" 1U Rack mountable
Applications
Audio, Live Events, Education, Wireless, Music
Footnotes
Product Information
- :
- -
- :
- 470MHz
- :
- 50Hz
- :
- 16kHz
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £749.16 (£898.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.