You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W Active Studio Monitor Speaker 6.5", White -
KALILP6WV2
- Manufacturer:
- KALI AUDIO KALI AUDIO
- Manufacturer Part No:
- KALILP6WV2
- Order Code:
- LS05890
- Product Range
- KaliAudio Active Studio Monitors
- Also Known As:
- GTIN UPC EAN: 0860006446840
- Technical Datasheet:
- KALILP6WV2 Datasheet
Product Range Selector (KaliAudio Active Studio Monitors)
See all from this product rangeProduct Overview
- 2 Way active system with 6.5" paper woofer and 1" textile dome tweeter
- Output power: 40W + 40W rms - Class D bi-amped
- Input connectors: 1x RCA, 1x XLR, 1x 6.3mm
- Max. SPL: 115dB
- Input sensitivity: 94dB
- Frequency response: 39Hz to 25kHz
- Crossover frequency: 1.5kHz
- THD:
2% - Recommended listening distance: 0.5 to 2.5m
- Power supply: 220 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 359x222x260mm
- Weight: 7.0kg
Applications
Audio, Public, Hobby & Education, Music, Installations, Business
Product Information
- :
- 230V
- :
- 39Hz
- :
- 25kHz
- :
- 359mm
- :
- 222mm
- :
- 260mm
- :
- KaliAudio Active Studio Monitors
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
2+ | £144.99 (£173.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.