You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110mm Upholstery Nozzle for Puzzi Professional Upholstery and Carpet Cleaners -
PUZZI CARPET UPHOLSTERY NOZZLE 110MM
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- PUZZI CARPET UPHOLSTERY NOZZLE 110MM
- Order Code:
- SI18432
- Product Range
- Karcher - Vacuum Accessories
- Also Known As:
- GTIN UPC EAN: 4039784993938
Product Range Selector (Karcher - Vacuum Accessories)
See all from this product rangeProduct Overview
- With transparent viewing window for checking spray nozzle and loosened dirt during operation
- Very compact model thanks to the small size, it is suitable for use in confined spaces
- Perfect for vehicle interior cleaning
- Suitable for the spray/vacuum gun - The upholstery nozzle can be easily inserted
- Easy to operate: spray, vacuum or both combined
Product Information
- :
- Upholstery Nozzle
- :
- Karcher Puzzi Upholstery & Carpet Cleaners
- :
- Karcher - Vacuum Accessories
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.00 (£28.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.