You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OC 3 Foldable Cordless Mobile Pressure Washer - 

OC 3 FOLDABLE

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
OC 3 FOLDABLE
Order Code:
SI20703
Product Range
Karcher - OC3 Pressure Washers
Also Known As:
GTIN UPC EAN: 4066529083456

Product Range Selector (Karcher - OC3 Pressure Washers)

See all from this product range

Product Overview

For anyone who needs a cleaning solution on the go that can be stored and transported in the smallest of spaces: the compact and lightweight OC 3 foldable mobile cleaner from Kärcher has a foldable water tank. This can be folded to a minimum pack size in no time at all and enables space-saving storage. With its lithium-ion battery, the device is ready for use anywhere at any time and without time-consuming preparation: simply fill with water and get started. An LED display provides information about the battery's charge level. The flexible 1.8-metre-long pressure hose ensures optimal freedom of movement when cleaning. Whether at the campsite, after a bike ride or in the garden at home - the mobile outdoor cleaner is the ideal solution for quick cleaning. A wide range of accessories are available for expanding the fields of application.
  • With a foldable water tank, easy to transport, easy to store and always ready to go
  • Low pressure offers the advantage of cleaning that is both efficient and extremely gentle at the same time
  • The standard nozzle with flat jet cleans even hard-to-reach places reliably and precisely
  • The cone-spray nozzle is suitable for even more sensitive cleaning, for example of dog paws
  • Large 8L capacity of the flexible water tank, which can be folded to a minimum pack size for easy transport and space-saving storage
  • Reduced space requirement: the hose and trigger gun are stowed in the compactly folded device
  • Mobile cleaning at any time without a power connection. Long battery run time for repeated use, without intermediate charging
  • The LED display signals when the battery needs to be charged
  • The USB type C charging socket on the device enables flexible charging even when on the move, e.g. in the car or at the powerbank
  • Ready for use anywhere at any time and without time-consuming preparation, simply fill with water and get started
  • Ergonomic carrying handle with hose fixation for easy carrying
  • The water tank can be filled easily and conveniently thanks to the large opening

Contents

Pressure Washer, 1.8m Hose, Flat Jet Nozzle & USB-C Battery Charging Cable

Product Information


:
Cordless

:
6V

:
-

:
5bar

:
5bar

:
2l/min

:
45W

:
Karcher - OC3 Pressure Washers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4066529083456

9 In stock Need more?

???PF_PDP_RSP_SUP???

£99.95 ( £119.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.95 (£119.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --