You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laminated Steel Padlock Keyed Alike 50mm -
K13050A1
- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K13050A1
- Order Code:
- SR06950
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969900965
- Technical Datasheet:
- K13050A1 Datasheet
Product Overview
- Double bolted locking mechanism - extra strength to resist torsion and pull attacks
- Zinc plated steel laminated body - extra strength and resistance against corrosion
- 8 steel countersunk rivets - extra strength over traditional locks
- 5-pin cylinder with anti-pick mushroom pins - extra protection against picking
- Paracentric keyway - extra protection against manipulation
- Padlock body size: 50mm
- Keyed-alike
Product Information
- :
- Keyed Alike
- :
- -
- :
- 23mm
- :
- 28mm
- :
- 9.5mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.80 (£15.36) | ( ) |
5+ | £12.40 (£14.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.