You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V Power Controller for Heater Module -
M204
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M204
- Order Code:
- HK01743
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4024028032047
- Technical Datasheet:
- M204 Datasheet
Product Overview
- Operating voltage: 220-240V/AC, 50-60 Hz
- Output voltage: Pulsating, approx. 0.8Hz with adjustable pulse length, switching on and off in phase zero crossing, respectively
- Max. current carrying capacity: Approx. 16A
- Connection: Via flat plug 6.3mm
- Current consumption without load: Approx. 0.3W
- Aluminium metal case with cooling rib, potted
- Regulation via a connected and included potentiometer: Approx. 0-100%. The potentiometer is fully insulated on the operator side
- Operation display with installed LED
- Dimensions: approx. 55x50x36mm (without mounting straps)
Product Information
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.95 (£33.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.