You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Fatigue Mat, 500x900mm -
K55401WW
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K55401WW
- Order Code:
- OE08286
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896554011
- Technical Datasheet:
- K55401WW Datasheet
Product Overview
- Ergonomically engineered mat to reduce fatigue and contact stress
- 17mm Thick rubberised-gel foam material that is waterproof, oil-resistant and easy to clean
- NFSI-certified anti-slip surface ensures the mat stays in place and reduces slipping risk in high traffic locations
- ADA-compliant bevelled edge won't roll up and is trip-resistant, while providing the best angle for office chairs to roll up easily
- Non-toxic and flame resistant materials (vinyl & BPA-free) to meet strict environmental standards
- Shipped flat to prevent creases and damaged edges
Product Information
- :
- Anti Fatigue
- :
- -
- :
- 500mm
- :
- 900mm
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.71 (£86.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.