You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Simply Portable SP25 15.6" Laptop Backpack, Black -
K63207EU
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K63207EU
- Order Code:
- CS38151
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252090407
Product Overview
- Simple and stylish laptop backpack
- Suitable for most laptops with screens up to 15.6"
- Hard wearing nylon material to protect contents
- Multiple pockets to keep accessories and peripherals organised
- Padded shoulder straps to reduce neck and back pain
- Padded top carry handle
- 3 Year limited manufacturer warranty
Product Information
- :
- Nylon
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.50 (£37.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.