You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Topiary Shears -
70100499
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100499
- Order Code:
- SI19620
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060396795152
Product Overview
- Smooth carbon steel blades for fast and fine cutting, trimming and shaping
- Designed for efficient single handed use
- Non-slip handles
- Longer blade shears are suitable for gardeners with larger hands as well as those facing larger tasks
- Cutting Diameter: 4mm
- 5 Year guarantee
Warnings
Product Information
- :
- Hedge Shears
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.03 (£13.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.