You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Distribution Board Test Jump Leads - Pack of 4 -
JUMPLD1
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- JUMPLD1
- Order Code:
- IN07581
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084081536
- Technical Datasheet:
- JUMPLD1 Datasheet
Product Overview
- Handy jump leads making R1 + R2 and insulation testing easy
- Bright yellow and black to distinguish between other colours in the distribution board
- Small crocodile clips allows connection to distribution boards
Contents
2 x 150mm leads, 2 x 450mm leads.
Product Information
- :
- Jump Leads
- :
- Kewtech Test Products
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.95 (£20.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.