You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter Clamp Adaptor, 0.1mA - 120A AC -
KEW8112
New- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW8112
- Order Code:
- IN10214
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4560187061349
- Catalogue page:
- WEB/9999
Product Overview
- Measures current from 0.1mA to 120A AC
- Small 8mm jaw
- Complies to IEC61010-1 CAT. II 100V pollution degree 2
- Withstands voltage of 500V AC for 1 minute
Product Information
- :
- AC Current
- :
- 120A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0
- :
- 8mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £259.95 (£311.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.