You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC True RMS Data Logging Digital Multimeter with NCV -
U1231A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1231A
- Order Code:
- IN06260
- Product Range
- U1230 Series
- Technical Datasheet:
- U1231A Datasheet
Product Range Selector (U1230 Series)
See all from this product rangeProduct Overview
- Auto/manual ranging
- Ergonomic shaped 6K counts DMM with flashlight
- Continuity tests in noisy environments
- Data logging capability (stores up to 10 readings)
- IR-to-USB connectivity to transfer data to PC for record
- Low input impedance to eliminate ghost voltage measurement, continuity visual/audio alerts
- Anti-slip rotary dial for easy measurement function selection
- Ease viewing with display backlight or built-in flashlight
- CAT III 600V overvoltage protection, IP42 rating
- 500 hours of battery life, dimension is (H x W x D) 169mm x 86mm x 52mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Footnotes
Product Information
- :
- AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 4
- :
- True RMS
- :
- 6600
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- -
- :
- -
- :
- 60Mohm
- :
- 3 Years
- :
- U1230 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.00 (£238.80) | ( ) |
2+ | £189.05 (£226.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.