You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5 Digit Handheld Digital Multimeter -
U1282A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1282A
- Order Code:
- IN08622
- Product Range
- U1280 Series
- Technical Datasheet:
- U1282A Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (U1280 Series)
See all from this product rangeProduct Overview
- 4 ½ digit handheld digital multimeter
- 60,000-count dual display, up to 0.025% basic DCV accuracy
- CAT III 1000V / CAT IV 600V overvoltage protection
- Vsense for non-contact voltage detection
- Square wave output for generating pulse width modulation (PWM) signal
- Frequency counter, low pass filter
- Manual logging made easy with hold and export button
Contents
Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, IR-to-USB cable, Quick start guide, Batteries, Certificate of calibration.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 60000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 0.6Gohm
- :
- 3 Years
- :
- U1280 Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £795.00 (£954.00) | ( ) |
2+ | £755.25 (£906.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.