You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMB Tweezers -
U1782B
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1782B
- Order Code:
- IN09709
- Product Range
- -
- Technical Datasheet:
- U1782B Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 815mm length
- Measurement accuracy for capacitance (tweezers open)
0.7pF, resistance (tweezers short) 0.5ohm - Measurement accuracy for inductance (tweezers short)
1.2µH - For testing capacitance, inductance or resistance of SMD components
- Guard ends are to be connected to guard terminals of meter for better noise immunity
Product Information
- :
- SMD Tweezer
- :
- Keysight U1700 Series Handheld LCR Meters
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.00 (£118.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.