You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Mounted Holder for 1x 20mm Coin Cell - 

103

103 - PCB Mounted Holder for 1x 20mm Coin Cell

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
103
Order Code:
BT02193
Product Range
-
Technical Datasheet:
103   Datasheet
See all Technical Docs

Product Overview

PCB mountable coin cell holder
  • PCB connections via solder pins
  • Contacts are spring steel nickel plate and copper
  • 20mm Maximum cell diameter
  • Suitable for single cell only
  • Dimensions -
  • Holder length: 28.35mm
  • Holder width: 27.76mm
  • Holder height (inc. pins): 8.50mm
  • Distance between pins: 20.50mm

Contents

Battery holder only

Product Information


:
Coin Cell - 20mm

:
1

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

67 In stock Need more?

???PF_PDP_RSP_SUP???

£1.92 ( £2.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --