You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Year Long-Life Smoke & Carbon Monoxide Combination Alarm, Battery Powered -
K10SCO
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- K10SCO
- Order Code:
- SR11725
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871319923
- Technical Datasheet:
- K10SCO Datasheet
Product Overview
- Voice alarm feature – tells you which danger has been detected
- Peak level memory – provides notification when dangerous CO levels have been detected
- Front-load battery compartment – quick and easy to change batteries without having to remove the alarm from the wall or ceiling
- Green, amber and red LED’s indicate alarm status
- End of life warning alerts user to replace alarm after 10 years
- Hush feature – allows nuisance alarms to be temporarily silenced, such as those caused by cooking or steam
- Test and reset button to enable regular testing of alarm function
- Battery operated – 2x AA alkaline batteries supplied as standard
Product Information
- :
- Smoke & Carbon Monoxide
- :
- 3V
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.00 (£37.20) | ( ) |
3+ | £30.25 (£36.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.