You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IronKey Keypad 200 USB 3.2 Gen 1 Secure Flash Drive, 8GB -
IKKP200/8GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- IKKP200/8GB
- Order Code:
- MD01547
- Product Range
- Kingston IronKey Keypad 200
- Also Known As:
- GTIN UPC EAN: 0740617330106
- Technical Datasheet:
- IKKP200/8GB Datasheet
Product Range Selector (Kingston IronKey Keypad 200)
See all from this product rangeIKKP200/8GB - You may also be interested in
Product Overview
- Hardware-encrypted USB flash drive with XTS-AES encryption
- Polymer coated numeric keypad for easy pin entry
- Multi-PIN option (Admin / User), Admin can be used to restore a forgotton User PIN or if the drive is locked
- Global and Session Read-Only (write protect) modes to protect the drive on untrusted systems
- Built-in rechargeable battery allows the drive to be unlocked without using software foradded flexibility
- SuperSpeed USB 3.2 Gen 1 interface
- Data transfer speeds up to 145MB/s read, 115MB/s write
- OS independent; supports Windows, Linux, Chrome OS, Android or macOS
- Dimensions (HxWxD): 11x20x80mm
- 3 Year limited manufacturer warranty
Product Information
- :
- 8GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 50°C
- :
- Kingston IronKey Keypad 200
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.82 (£70.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.