You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

64GB Canvas Go! Plus MicroSDXC Memory Card, Class 10 A2 UHS-I U3 V30 170MB/s Read - 

SDCG3/64GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SDCG3/64GB
Order Code:
MD01493
Product Range
Kingston Canvas Go! Plus
Also Known As:
GTIN UPC EAN: 0740617301045
Technical Datasheet:
SDCG3/64GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston Canvas Go! Plus)

See all from this product range

SDCG3/64GB - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

KINGSTON

64GB Canvas Go! Plus MicroSDXC Memory Card, Class 10 A2 UHS-I U3 V30 200MB/s Read

• Memory Capacity : 64GB • Operating Temperature Max : 85°C • Operating Temperature Min : -25°C • Flash Memory Card Type : MicroSDXC Card, UHS-I, Class 10, Video Class 30 • Supply Voltage Nom : 3.3V • Product Range : Kingston Canvas Go! Plus

     
Restricted Item Add

KINGSTON

128GB Canvas Go! Plus MicroSDXC Memory Card, Class 10 A2 UHS-I U3 V30 200MB/s Read

• Memory Capacity : 128GB • Operating Temperature Max : 85°C • Operating Temperature Min : -25°C • Flash Memory Card Type : MicroSDXC Card, UHS-I, Class 10, Video Class 30 • Supply Voltage Nom : 3.3V • Product Range : Kingston Canvas Go! Plus

     
Restricted Item Add

KINGSTON

256GB Canvas Go! Plus MicroSDXC Memory Card, Class 10 A2 UHS-I U3 V30 200MB/s Read

• Memory Capacity : 256GB • Operating Temperature Max : 85°C • Operating Temperature Min : -25°C • Flash Memory Card Type : MicroSDXC Card, UHS-I, Class 10, Video Class 30 • Supply Voltage Nom : 3.3V • Product Range : Kingston Canvas Go! Plus

     
Restricted Item Add

KINGSTON

512GB Canvas Go! Plus MicroSDXC Memory Card, Class 10 A2 UHS-I U3 V30 200MB/s Read

• Memory Capacity : 512GB • Operating Temperature Max : 85°C • Operating Temperature Min : -25°C • Flash Memory Card Type : MicroSDXC Card, UHS-I, Class 10, Video Class 30 • Supply Voltage Nom : 3.3V • Product Range : Kingston Canvas Go! Plus

     
Restricted Item Add

Product Overview

Canvas Go! Plus MicroSD cards provide superior transfer speeds up to 170MB/s, making them the perfect storage solution for Android mobile devices, action cams, drones and 4K video production. With U3 and V30 speed performance, you can shoot stunning 4K UHD videos without worrying about dropped frames, or shoot seamless fast-action photos. The Canvas Go! Plus microSD supports A2 Application Performance Class to ensure faster application performance on modern smartphones and tablets. An optional SD adaptor provides added versatility for use with SD-compatible devices. View the world as your canvas and take your creativity and inspiration on the road with the Canvas Go! Plus microSD.
  • Superior data transfer with speeds up to 170MB/s (read) and 70MB/s (write)
  • A2 Rated for optimised app performance on the latest Android smartphones and tablets
  • UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
  • Tested for durability in harsh environments and conditions
  • Supplied with full size SD adaptor
  • Lifetime limited manufacturer warranty

Contents

Card and SD Adaptor

Product Information


:
MicroSDXC Card, UHS-I, Class 10, Video Class 30

:
64GB

:
3.3V

:
-25°C

:
85°C

:
Kingston Canvas Go! Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617301045

No Longer Manufactured

£7.92 ( £9.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.92 (£9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --