You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB Industrial SDHC Memory Card, Class 10 A1 UHS-I U3 V30 100MB/s Read -
SDIT/16GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDIT/16GB
- Order Code:
- MD01513
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0740617335477
- Technical Datasheet:
- SDIT/16GB Datasheet
Product Overview
- FAT32 Formatted card with transfer speeds up to 100MB/s (read) and 80MB/s (write)
- Built-in industrial features including power failure protection, bad block management and health monitoring
- Wide operating temperature range is suitable for extreme climates and industrial environments
- Tested for durability; Industrial cards are waterproof, temperature proof and protected against X-rays
- UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
- TLC NAND in pSLC mode
- Up to 1920TBW endurance, 30K P/E cycles
- 3 Year manufacturer warranty
Contents
Card only
Product Information
- :
- SDHC Card, UHS-3, Class 10, Video Class 30
- :
- 16GB
- :
- 3.3V
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.38 (£14.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.