You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Display Stand for Raspberry Pi 5 & Touch Display V2 with HAT Case -
7350001162041
NewProduct Overview
- Tabletop display stand for the Raspbery Pi 5 and official Touch Display 2
- Durable anodised aluminium construction
- Extended case design provides ample space for most HATs or larger coolers
- Includes a 40-pin stackable header and both long/short spacers
- Flexible ball joint provides 360° rotation and adjustable viewing angle
- Ventilation slots to ensure optimal airflow and efficient cooling performance
- Integrated external start button allows you to easily power your Raspberry Pi 5
- Pre-cut openings provide easy access to essential ports and connections
Contents
Display stand with case, stackable header, long/short spacers and screws
Footnotes
Product Information
- :
- Raspberry Pi 5 and Official 7" V2 Touchscreen
- :
- -
- :
- -
- :
- -
- :
- Aluminium
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.65 (£35.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.