You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Pliers Set in Belt Tool Pouch, 2 Piece -
00 20 72 V02
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 00 20 72 V02
- Order Code:
- TL22361
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773075851
- Technical Datasheet:
- 00 20 72 V02 Datasheet
Product Overview
- Tool bag made from durable polyester fabric, with hook-and-loop fastener and belt clip
- Dimensions (WxHxD): 75mm x 180mm x 55mm
- Knipex Cobra® High-Tech Water Pump Pliers:-
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- 160mm High Leverage Diagonal Cutters:-
- For very tough, continuous use
- High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio
- Precision cutting edges additionally induction-hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire
- Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Contents
150mm Knipex Cobra® High-Tech Water Pump Pliers, 160mm High Leverage Diagonal Cutters & Tool Pouch
Product Information
- :
- 150mm Knipex Cobra® High-Tech Water Pump Pliers, 160mm High Leverage Diagonal Cutters & Tool Pouch
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.25 (£55.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.