You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ErgoStrip® 3-in-1 Universal Wire / Cable Stripper -
16 95 01 SB
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 16 95 01 SB
- Order Code:
- TL22365
- Product Range
- ErgoStrip
- Also Known As:
- GTIN UPC EAN: 4003773079927
- Technical Datasheet:
- 16 95 01 SB Datasheet
Product Range Selector (ErgoStrip)
See all from this product rangeProduct Overview
- For fast and precise stripping of all common round and damp-proof installation cables, data cables and coax cables
- Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath
- Conical, slimmed down tool ends for better access in confined areas
- Stripping device for cross-sections 0.2mm² / 0.3mm² / 0.8mm² / 1.5mm² / 2.5mm² / 4mm²
- Simplified insertion of single wires for stripping using location ridges
- With opening spring and locking device
- Easy insertion of coax and data cable thanks to opening aid
- Multi-component design with a soft plastic zone for comfortable use and a secure grip
- Housing made from stable glass fibre reinforced plastic
Product Information
- :
- 135mm
- :
- 8-13mm Round Cables, 0.2-4mm2 Conductors, 4.8-7.5mm Coax Cables & CAT 5-7 UTP/STP Data Cables
- :
- ErgoStrip
Technical Documents (2)
Also Known As
295 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.45 (£32.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.